Low

LINEAR TECHNOLOGY  LT5578IUH#PBF  UP CONVERTING MIXER, 2.7GHZ, QFN-24

LINEAR TECHNOLOGY LT5578IUH#PBF
Technical Data Sheet (211.66KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
400MHz
Frequency Max:
2.7GHz
Supply Voltage Min:
3.1V
Supply Voltage Max:
3.5V
RF IC Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Supply Voltage Range:
3.1V to 3.5V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.