Low

LT5560EDD#PBF - 

RF Active Mixer IC, 2.7 V to 5 V, 10 kHz to 4 GHz, DFN-8

LT5560EDD#PBF - RF Active Mixer IC, 2.7 V to 5 V, 10 kHz to 4 GHz, DFN-8

The actual product may differ from image shown

Manufacturer Part No:
LT5560EDD#PBF
Newark Part No.:
57M8837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT5560EDD#PBF is a low power, high performance broadband Active Mixer. This double-balanced mixer can be driven by a single-ended LO source and requires only -2dBm of LO power. The balanced design results in low LO leakage to the output, while the integrated input amplifier provides excellent LO to IN isolation. The signal ports can be impedance matched to a broad range of frequencies, which allows it to be used as an up- or down-conversion mixer in a wide variety of applications. This is characterized with a supply current of 10mA, the DC current is adjustable, which allows the performance to be optimized for each application with a single resistor.
  • 9.3dB Typical at 900MHz output Noise
  • 2.4dB Typical conversion gain
  • 4 to 13.4mA Adjustable supply current
  • Single-ended or differential LO
  • High port-to-port isolation
  • Enable control with low off-state leakage current

Applications

Portable Devices, RF Communications, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
0.01MHz
:
4GHz
:
2.7V
:
5V
:
DFN
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

183 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.60 $ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.05
25 + $2.21
100 + $1.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.