Low

LINEAR TECHNOLOGY  LT5557EUF#PBF  RF Active Mixer Downconverter IC, 2.9 V to 3.9 V, 400 MHz to 3.8 GHz, QFN-16

LINEAR TECHNOLOGY LT5557EUF#PBF
Manufacturer Part No:
LT5557EUF#PBF
Newark Part No.:
57M8830
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT5557EUF#PBF is a 400MHz to 3.8GHz 3.3V Active Down-converting Mixer for high linearity applications. The IC includes a high speed differential LO buffer amplifier driving a double-balanced mixer. Broadband, integrated transformers on the RF and LO inputs provide single-ended 50Ω interfaces. The differential IF output allows convenient interfacing to differential IF filters and amplifiers or is easily matched to drive a single-ended 50Ω load, with or without an external transformer. The RF input is internally matched to 50Ω from 1.6 to 2.3GHz and the LO input is internally matched to 50Ω from 1 to 5GHz. The frequency range of both ports is easily extended with simple external matching. The IF output is partially matched and usable for IF frequencies up to 600MHz. The LT5557's high level of integration minimizes the total solution cost, board space and system-level variation.
  • 25.6dBm at 900MHz, 24.7dBm at 1950MHz, 23.7dBm at 2.6GHz High input IP3
  • 3.3dB at 900MHz, 2.9dB at 1950MHz Conversion gain
  • -3dBm LO Drive level
  • Low LO leakage
  • 10.6dB at 900MHz, 11.7dB at 1950MHz Low noise figure
  • 3.3V/269mW Low power
  • 50Ω Single-ended RF and LO ports
  • Very few external components

Product Information

Frequency Min:
400MHz
Frequency Max:
3.8GHz
Supply Voltage Min:
2.9V
Supply Voltage Max:
3.9V
RF IC Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Wireless
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.