LINEAR TECHNOLOGY  LT5534ESC6#PBF  RF POWER DETECTOR, 3GHZ, SC70-6, FULL REEL

LINEAR TECHNOLOGY LT5534ESC6#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Min 50MHz
  • Frequency Max 3GHz
  • Input Power Min -58dBm
  • Input Power Max 2dBm
  • Sensitivity -
  • RF IC Case Style SC-70
  • No. of Pins 6Pins
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.25V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Supply Current 7 mA
  • SVHC To Be Advised

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 100

Order multiple quantity: 100

Price: $5.62 $5.62

Buy

Price

Quantity List Price
100+ $5.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61M3377
LT5534ESC6#PBF

LT5534ESC6#PBF

LINEAR TECHNOLOGY

RF POWER DETECTOR, 3GHZ, SC70-6

Availability:​ 25  

Price for: Each (Supplied on Cut Tape)

1+ $10.28 25+ $9.15 100+ $8.24

Buy

Available until stock is exhausted

see cut-off times

57M8820
LT5534ESC6#TRMPBF

LT5534ESC6#TRMPBF

LINEAR TECHNOLOGY

HF-Power Detector 3GHz Log Amp RF Detector

Availability:​ 0

Price for: Each (Supplied on Full Reel)

500+ $5.35

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

57M8821
LT5534ESC6#TRPBF

LT5534ESC6#TRPBF

LINEAR TECHNOLOGY

IC,RSSI Logarithmic Detector,TSSOP,6PIN,PLASTIC

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $5.68

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
57M8819
LT5534ESC6#TRM

LT5534ESC6#TRM

LINEAR TECHNOLOGY

HF-Power Detector, 3GHz Log Amp RF Detector

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 9/5/16

Not Normally Stocked

Non-Cancelable / Non Returnable

57M8818
LT5534ESC6#TR

LT5534ESC6#TR

LINEAR TECHNOLOGY

IC,RSSI Logarithmic Detector,TSSOP,6PIN,PLASTIC

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought