Low

LINEAR TECHNOLOGY  LT5534ESC6#PBF  IC, RF POWER DETECTOR, 3GHZ, SC70-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 3GHz
  • Frequency Min: 50MHz
  • Input Power Max: 2dBm
  • Input Power Min: -58dBm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Power Range: -58dBm to 2dBm
  • RF IC Case Style: SC-70
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity: -
  • Supply Current: 7mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/247
  •  130/256

Availability

Availability:  742


  • 742 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.28

Buy

Price

Quantity List Price
1 - 24 $10.28
25 - 99 $9.15
100+ $8.24

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57M8820
LT5534ESC6#TRMPBF

LT5534ESC6#TRMPBF

LINEAR TECHNOLOGY

HF-Power Detector 3GHz Log Amp RF Detector

HF-Power Detector 3GHz Log Amp RF Detector ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $5.35

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57M8821
LT5534ESC6#TRPBF

LT5534ESC6#TRPBF

LINEAR TECHNOLOGY

IC,RSSI Logarithmic Detector,TSSOP,6PIN,PLASTIC

IC,RSSI Logarithmic Detector,TSSOP,6PIN,PLASTIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $5.35

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
57M8819
LT5534ESC6#TRM

LT5534ESC6#TRM

LINEAR TECHNOLOGY

HF-Power Detector, 3GHz Log Amp RF Detector

HF-Power Detector, 3GHz Log Amp RF Detector

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

57M8818
LT5534ESC6#TR

LT5534ESC6#TR

LINEAR TECHNOLOGY

IC,RSSI Logarithmic Detector,TSSOP,6PIN,PLASTIC

IC,RSSI Logarithmic Detector,TSSOP,6PIN,PLASTIC

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought