Low

LINEAR TECHNOLOGY  LT5527EUF#PBF  RF MIXER, 400MHZ-3.7GHZ, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Frequency Max: 3.7GHz
  • Frequency Min: 400MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: QFN
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.5V

Availability

Availability:  76

(Available until stock is exhausted)


  • 76 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.65

Buy

Price

Quantity List Price
1 - 24 $11.65
25 - 99 $7.90
100+ $6.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57M8814
LT5527EUF#TRPBF

LT5527EUF#TRPBF

LINEAR TECHNOLOGY

HF-Infrastructure 400MHz to 3700MHz Downconverting Mixer

HF-Infrastructure 400MHz to 3700MHz Downconverting Mixer ;RoHS Compliant: Yes

0

2500+ $8.60

Buy
    Per the manufacturer, more stock expected week of 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought