Low

LINEAR TECHNOLOGY  LT5522EUF#PBF  RF Mixer Downconverter IC, 1.8 V to 5.25 V, 40 MHz to 2.7 GHz, QFN-16

LINEAR TECHNOLOGY LT5522EUF#PBF
Manufacturer Part No:
LT5522EUF#PBF
Newark Part No.:
57M8796
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT5522EUF#PBF is a 400MHz to 2.7GHz high signal level Down-converting Mixer is optimized for high linearity down-converter applications including cable and wireless infrastructure. The IC includes a high speed differential LO buffer amplifier driving a double-balanced mixer. The LO buffer is internally matched for wideband, single-ended operation with no external components. The RF input port incorporates an integrated RF transformer and is internally matched over the 1.2 to 2.3GHz frequency range with no external components. The RF input match can be shifted down to 400MHz or up to 2.7GHz, with a single shunt capacitor or inductor, respectively. The high level of integration minimizes the total solution cost, board space and system-level variation. The LT5522 delivers high performance and small size without excessive power consumption.
  • Internal on-chip RF input transformer
  • 50Ω Single-ended RF and LO ports
  • 25dBm at 900MHz, 21.5dBm at 1900MHz High input IP3
  • 280mW Typical low power consumption
  • Low LO drive level integrated LO buffer
  • High LO-RF and LO-IF isolation
  • Very few external components
  • Enable function

Product Information

Frequency Min:
40MHz
Frequency Max:
2.7GHz
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.25V
RF IC Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.