Low

LINEAR TECHNOLOGY  LT4356IMS-1#PBF  Surge Stopper, 4V to 80V supply, /12 mA output, MSOP-10

LINEAR TECHNOLOGY LT4356IMS-1#PBF
Technical Data Sheet (236.22KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT4356IMS-1#PBF is a Surge Stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against over-current faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. After a cool down period, the GATE pin pulls up turning on the MOSFET again. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor.
  • Stops high voltage surges
  • Adjustable output clamp voltage
  • Over-current protection
  • Reverse input protection to -60V
  • Low 7μA shutdown current
  • Adjustable fault timer
  • Controls N-channel MOSFET
  • Shutdown pin withstands -60 to 100V
  • Fault output indication
  • Auxiliary amplifier for level detection comparator or linear regulator controller

 

Product Information

Controller Applications:
Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
Input Voltage:
-
Supply Voltage Min:
4V
Supply Voltage Max:
80V
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Avionics;
  • Power Management;
  • Safety

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT4356IMS-1#TRPBF

IC,Overvoltage Protector,TSSOP,10PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.53

Buy

Surge Stopper, 4V to 80V supply, /12 mA output, MSOP-10

LINEAR TECHNOLOGY

560 in stock

Price for: Each

1+ $5.19 25+ $3.54 100+ $3.05

Buy

Hot Swap Controller, 4V to 80V supply, 16V output, MSOP-10

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.85

Buy

Surge Stopper, 4V to 80V supply, /12 mA output, MSOP-10

LINEAR TECHNOLOGY

132 in stock

Price for: Each

1+ $3.99 25+ $2.71 100+ $2.33

Buy
LT4356CMS-1#TRPBF

IC,Overvoltage Protector,TSSOP,10PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.95

Buy

Associated Products