Low

LINEAR TECHNOLOGY  LT4356IDE-1#PBF  Surge Stopper, 4V to 80V supply, /12 mA output, DFN-12

LINEAR TECHNOLOGY LT4356IDE-1#PBF
Manufacturer Part No:
LT4356IDE-1#PBF
Newark Part No.:
57M8726
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT4356IDE-1#PBF is a Surge Stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a s...
  • Stops high voltage surges
  • Adjustable output clamp voltage
  • Over-current protection
  • Reverse input protection to -60V
  • Low 7μA shutdown current
  • Adjustable fault timer
  • Controls N-channel MOSFET
  • Shutdown pin withstands -60 to 100V
  • Fault output indication
  • Auxiliary amplifier for level detection comparator or linear regulator controller

 

Product Information

Controller Applications:
Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
Input Voltage:
-
Supply Voltage Min:
4V
Supply Voltage Max:
80V
Controller IC Case Style:
DFN
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Avionics;
  • Power Management;
  • Safety

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT4275AIDD#TRPBF

MS-Hot Swap/POE LTPoE++ PD Controller

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.34

Buy
LT4356IDE-1#TRPBF

IC,Overvoltage Protector,LLCC,12PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.53

Buy

Surge Stopper, 4V to 80V supply, /12 mA output, DFN-12

LINEAR TECHNOLOGY

184 in stock

Price for: Each

1+ $5.19 25+ $3.54 100+ $3.05

Buy
LT4356HDE-1#TRPBF

IC,Overvoltage Protector,LLCC,12PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.85

Buy

Surge Stopper, 4V to 80V supply, /12 mA output, DFN-12

LINEAR TECHNOLOGY

0

Price for: Each

1+ $3.99 25+ $2.71 100+ $2.33

Buy

Associated Products