Low

LINEAR TECHNOLOGY  LT3975HMSE#PBF  DC-DC Switching Step Down Regulator, Adjustable, 4.3V-42Vin, 1.2V-41.16Vout, 2.5Aout, MSOP-16

LINEAR TECHNOLOGY LT3975HMSE#PBF
Technical Data Sheet (287.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Min:
4.3V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
2.5A
Output Voltage Min:
1.2V
Output Voltage Max:
41.16V
Switching Frequency:
2MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-40 °C
Primary Input Voltage:
42 V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor