Low

LINEAR TECHNOLOGY  LT3972EDD#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-33Vin, 790mV-30Vout, 3.5Aout, DFN-10

LINEAR TECHNOLOGY LT3972EDD#PBF
Manufacturer Part No:
LT3972EDD#PBF
Newark Part No.:
12P6571
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3972EDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts input voltage up to 33V (62V maximum). A high efficiency 95mΩ switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and...
  • Power good flag
  • Thermal protection
  • Soft-start capability
  • Overvoltage lockout protects circuit through 62V transients
  • Synchronizable between 250kHz to 2MHz

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
33V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
10Pins
Output Current:
3.5A
Output Voltage Min:
790mV
Output Voltage Max:
30V
Switching Frequency:
2.4MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes