Low

LT3971EDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-38Vin, 1.19V-30Vout, 1.2Aout, DFN-10

LT3971EDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.3V-38Vin, 1.19V-30Vout, 1.2Aout, DFN-10

The actual product may differ from image shown

Manufacturer Part No:
LT3971EDD#PBF
Newark Part No.:
53R1596
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3971EDD#PBF is an adjustable frequency monolithic buck Switching Regulator accepts a wide input voltage range up to 38V. Low quiescent current design consumes only 2.8µA of supply current while regulating with no load. Low ripple Burst Mode® operation maintains high efficiency at low output current while keeping the output ripple below 15mV in a typical application. An internally compensated current-mode topology is used for fast transient response and good loop stability. A high efficiency 0.33Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. An accurate 1V threshold enable pin can be used to shut down the LT3971, reducing the input supply current to 700nA. A capacitor on the SS pin provides a controlled inrush current (soft-start). A power good flag signals when VOUT reaches 91% of the programmed output voltage.
  • Fast transient response
  • Power good flag
  • Soft-start capability
  • Internal compensation
  • Accurate 1V enable pin threshold

Applications

Automotive, Portable Devices, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
4.3V
:
38V
:
1Outputs
:
DFN
:
10Pins
:
1.2A
:
1.19V
:
30V
:
2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.99 $ 2.99
Price for:
Each
Multiple: 121 Minimum: 121
Quantity Price Your Price
121 + $3.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.