Low

LINEAR TECHNOLOGY  LT3845EN#PBF  DC/DC Controller, Current Mode, 4V to 20V, 1 Output, Synchronous Buck, 500kHz, DIP-16

LINEAR TECHNOLOGY LT3845EN#PBF
Manufacturer Part No:
LT3845EN#PBF
Newark Part No.:
63R6867
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
4V
Supply Voltage Max:
20V
No. of Outputs:
No. of Outputs:
1 Output
Duty Cycle (%):
-
Controller IC Case Style:
DIP
No. of Pins:
16Pins
Switching Frequency:
500kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor