LINEAR TECHNOLOGY  LT3652HVEMSE#PBF  BATTERY CHARGER, LITHIUM, 2A, MSOP12

LINEAR TECHNOLOGY LT3652HVEMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R8980
  • Manufacturer Part No LT3652HVEMSE#PBF

Product Overview


The LT3652HVEMSE#PBF is a complete monolithic step-down Battery Charger, operates over a 4.95V to 34V input range. This provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 18V can be programmed with a resistor divider. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When this is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power.
  • C/10 or on-board user selectable termination
  • Termination timer
  • Parallelable for higher output current
  • 1MHz Fixed frequency
  • 0.5% Float voltage reference accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 Detection accuracy
  • Binary-coded open-collector status pins

Applications

Power Management; Portable Devices; Automotive; Alternative Energy
Back to top

Product Specifications, Documents & More


  • Battery Charge Voltage: 18V
  • Battery IC Case Style: MSOP
  • Battery Type: Li-Ion, Li-Pol
  • Charge Current Max: 2A
  • Input Voltage: 34V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 12
  • No. of Series Cells: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/229
  •  132/229

Availability

Availability:  27


  • 27 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.27 $7.27

Buy

Price

Quantity List Price
1 - 24 $7.27
25 - 99 $4.88
100+ $4.13
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59T9413
LT3645HMSE#TRPBF

LT3645HMSE#TRPBF

LINEAR TECHNOLOGY

SP-SWREG/Monolithic 36Vin (55V Trans) 500mA Buck plus 200mA LDO

0

Price for: Full Reel 1

2500+ $4.23

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought