Low

LINEAR TECHNOLOGY  LT3650EMSE-4.2#PBF  Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 32V input, 4.2V / 2A charge, MSOP-12

LINEAR TECHNOLOGY LT3650EMSE-4.2#PBF
Manufacturer Part No:
LT3650EMSE-4.2#PBF
Newark Part No.:
13T8458
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3650EMSE-4.2#PBF is a High Voltage 2A Monolithic 2-cell Li-ion Battery Charger operates over a 4.75 to 32V input voltage range (7.5V minimum start-up voltage). The LT3650 provides a constant-current/constant-voltage charge characteristic with maximum...
  • Wide input voltage range (4.75 to 32V, 40V absolute maximum)
  • Up to 2A programmable charge current
  • User-selectable termination (C/10 or onboard termination timer)
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • 1MHz Fixed frequency
  • Average current mode control
  • 0.5% Float voltage accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 detection accuracy
  • NTC resistor temperature monitor
  • Auto-recharge at 97.5% float voltage
  • Auto-precondition at <70% float voltage
  • Bad battery detection with auto-reset
  • Binary coded open-collector status pins

 

Product Information

Battery Type:
Li-Ion
Input Voltage:
32V
Battery Charge Voltage:
4.2V
Charge Current Max:
2A
Battery IC Case Style:
MSOP
No. of Pins:
12Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Portable Devices;
  • Automotive;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT3650EMSE-4.2#TRPBF

DP-Battery Charger High Voltage 2 Amp Monolithic Li-Ion Battery Charger

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.16

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.