Low

LINEAR TECHNOLOGY  LT3591EDDB#TRMPBF  LED Driver, Boost (Step Up), 2.5V to 12V input, 1 Output, 1 MHz switch-freq., 24V/300 mA out, DFN-8

LINEAR TECHNOLOGY LT3591EDDB#TRMPBF
Manufacturer Part No:
LT3591EDDB#TRMPBF
Newark Part No.:
28X3645
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
300mA
Output Voltage:
24V
Driver Case Style:
DFN
No. of Pins:
8Pins
Input Voltage Min:
2.5V
Input Voltage Max:
12V
Switching Frequency:
1MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Led Driver, Boost (Step Up), DC, PWM Dimming, 2.5V-12V in, 1MHz switch, 24V/300mA out, DFN-8

LINEAR TECHNOLOGY

269 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.25 25+ $2.91 100+ $2.61

Buy

Led Driver, Boost (Step Up), Analogue, PWM Dimming, 2.5V-12V in, 1MHz switch, 42V out, DFN-8

LINEAR TECHNOLOGY

0

Price for: Each

200+ $1.72

Buy
LT3591EDDB#TRPBF

IC,Laser Diode/LED Driver,LLCC,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.75

Buy

Associated Products