Low

LT3580EMS8E#PBF - 

DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-32V in, 2A out, 2.5MHz, MSOP-8

LT3580EMS8E#PBF - DC-DC Switching Boost, Inverting Regulator, Adjustable, 2.5V-32V in, 2A out, 2.5MHz, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LT3580EMS8E#PBF
Newark Part No.:
57M8517
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3580EMS8E#PBF is a Boost/Inverting DC/DC Converter with 2A switch, soft-start and synchronization. The LT3580 can be configured as either a boost, SEPIC or inverting converter. Capable of generating 12V at 550mA or -12V at 350mA from a 5V input, it is ideal for many local power supply designs. The LT3580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT3580 can be synchronized to an external clock. The free running or synchronized switching frequency range of the part can be set between 200kHz and 2.5MHz. The LT3580 also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable under-voltage lockout function. Additional features such as frequency fold back and soft-start are integrated.
  • 2A Internal power switch
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain SHDN pin accepts slowly varying input signals
  • Low VCESAT switch (300mV at 1.5A typical)
  • Integrated soft-start function
  • Easily configurable as a boost or inverting converter
  • User configurable under-voltage lockout (UVLO)

Applications

Signal Processing, Computers & Computer Peripherals, Power Management

Product Information

:
Boost, Inverting
:
2.5V
:
32V
:
1Outputs
:
MSOP
:
8Pins
:
2A
:
-
:
42V
:
2.5MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

322 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.23 $ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.23
25 + $2.99
100 + $2.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.