Low

LINEAR TECHNOLOGY  LT3508EFE#PBF  DC/DC Switching Regulator, Buck, 2 Output, 3.7 V to 36 V in, 32.4 V/1.4 A out, 2.5 MHz, TSSOP-16

LINEAR TECHNOLOGY LT3508EFE#PBF
Technical Data Sheet (314.40KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3508EFE#PBF is a Dual Monolithic 1.4A Step-down Switching Regulator with an internal power switches capable of generating two 1.4A outputs. Both converters are synchronized to a single oscillator programmable up to 2.5MHz and run with opposite phases, reducing input ripple current. Its high operating frequency allows the use of small, low cost inductors and ceramic capacitors, resulting in low, predictable output ripple. Each regulator has independent tracking and soft-start circuits and generates a power good signal when its output is in regulation, easing power supply sequencing and interfacing with microcontrollers and DSPs. Cycle-by-cycle current limit, frequency fold back and thermal shutdown provide protection against shorted outputs and soft-start eliminates input current surge during start-up. The low current (<2µA) shutdown mode enables easy power management in battery-powered systems.
  • Two 1.4A output switching regulators with internal power switches
  • Adjustable 250kHz to 2.5MHz switching frequency
  • Synchronizable over the full frequency range
  • Anti-phase switching reduces ripple
  • Uses small inductors and ceramic capacitors
  • Accurate programmable under-voltage lockout
  • Independent tracking, soft-start and power good circuits ease supply sequencing
  • Output adjustable down to 800mV

 

Product Information

Input Voltage Min:
3.7V
Input Voltage Max:
36V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
TSSOP
No. of Pins:
16Pins
Output Current - Output 1:
1.4A
Output Current - Output 2:
1.4A
Output Voltage - Output 1:
32.4V
Output Voltage - Output 2:
32.4V
Regulator Output Type:
Adjustable
Switching Frequency:
2.5MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT3508EFE#TRPBF

IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $5.20

Buy
LT3508HFE#PBF

IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each

100+ $5.24

Buy
LT3508HFE#TRPBF

IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $6.62

Buy

Associated Products