Low

LINEAR TECHNOLOGY  LT3486EFE#PBF  White LED Driver, Boost (Step Up), 2.5-24V input, 2 Outputs, 2.2 MHz, 36V/100 mA out, TSSOP-16

LINEAR TECHNOLOGY LT3486EFE#PBF
Manufacturer Part No:
LT3486EFE#PBF
Newark Part No.:
57M8406
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
2Outputs
Output Current:
100mA
Output Voltage:
36V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Input Voltage Min:
2.5V
Input Voltage Max:
24V
Switching Frequency:
2.2MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor