Low

LT3480EMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 790mV-20Vout, 2Aout, MSOP-10

LINEAR TECHNOLOGY LT3480EMSE#PBF

The actual product may differ from image shown

Manufacturer Part No:
LT3480EMSE#PBF
Newark Part No.:
57M8343
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3480EMSE#PBF is a 2.4MHz Monolithic Step-down Switching Regulator with 70µA quiescent current that accepts input voltages up to 36V (60V maximum). A high efficiency 0.25Ω switch is included on the die along with a boost Schottky diode and the necessary oscillator, control and logic circuitry. Current mode topology is used for fast transient response and good loop stability. Low ripple Burst Mode® operation maintains high efficiency at low output currents while keeping output ripple below 15mV in a typical application. In addition, the LT3480 can further enhance low output current efficiency by drawing bias current from the output when VOUT is above 3V. Shutdown reduces input supply current to less than 1µA while a resistor and capacitor on the RUN/SS pin provide a controlled output voltage ramp (soft-start). A power good flag signals when VOUT reaches 86% of the programmed output voltage.
  • Over-voltage lockout protects circuits through 60V transient
  • Low ripple Burst Mode® operation (70µA IQ at 12VIN to 3.3VOUT)
  • <15mV Output ripple
  • 200kHz to 2.4MHz Adjustable switching frequency
  • Low shutdown current (IQ < 1µA)
  • Integrated boost diode
  • Synchronizable between 250kHz to 2MHz
  • Power good flag
  • Saturating switch design (0.25Ω on-resistance)
  • 0.790V Feedback reference voltage
  • Soft-start capability

Applications

Automotive, Portable Devices, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
3.6V
:
36V
:
1Outputs
:
MSOP
:
10Pins
:
2A
:
790mV
:
20V
:
2.7MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

173 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

650 Further stock expected to ship on Aug 22, 2017

More stock available week commencing 9/18/17
$7.15 $ 7.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.15
25 + $5.06
100 + $4.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.