Low

LINEAR TECHNOLOGY  LT3470ITS8#PBF  DC-DC Switching Step Down Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, SOT-23-8

LINEAR TECHNOLOGY LT3470ITS8#PBF
Manufacturer Part No:
LT3470ITS8#PBF
Newark Part No.:
61M3375
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
8Pins
Output Current:
200mA
Output Voltage Min:
1.25V
Output Voltage Max:
16V
Switching Frequency:
1.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT3470ITS8#TRMPBF

SP-SWREG/Monolithic 300mA, 40V Micropower Step-Down Reg in ThinSOT

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.99

Buy
LT3470ITS8#TRPBF

IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $3.17

Buy

DC-DC Switching Step Down Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, TSOT-23-8

LINEAR TECHNOLOGY

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $2.50

Buy

DC-DC Switching Step Down Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, SOT-23-8

LINEAR TECHNOLOGY

241 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.33 25+ $4.75 100+ $4.28

Buy
LT3470ETS8#TRPBF

IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.65

Buy
LT3470ITS8#TR

IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.