Low

LT3465ES6#TRMPBF - 

White LED Driver, Boost (Step Up), 2.7-16V input, 1.2 MHz switch-freq., 30V/20 mA out, TSOT-23-6

LT3465ES6#TRMPBF - White LED Driver, Boost (Step Up), 2.7-16V input, 1.2 MHz switch-freq., 30V/20 mA out, TSOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
LT3465ES6#TRMPBF
Newark Part No.:
59M8322
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3465ES6#TRMPBF is a step-up DC/DC Converter designed to drive up to six LEDs in series from a Li-ion cell. Series connection of the LEDs provides identical LED currents and eliminates the need for ballast resistors. This device integrates the Schottky diode required externally on competing devices. Additional features include output voltage limiting when LEDs are disconnected, one-pin shutdown and dimming control. The LT3465 switches at 1.2MHz, allowing the use of tiny external components. Constant frequency switching results in low input noise and a small output capacitor. Just 0.22µF is required for 3, 4 or 5-LED applications.
  • Internal soft-start
  • Inherently matched LED current
  • No external Schottky diode required
  • Open LED protection
  • Requires only 0.22µF output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Audio

Product Information

:
Boost (Step Up)
:
1Outputs
:
20mA
:
30V
:
TSOT-23
:
6Pins
:
2.7V
:
16V
:
1.2MHz
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/27/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.87 $ 1.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 500
Quantity Price
500 + $1.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.