Low

LINEAR TECHNOLOGY  LT3465AES6#TRMPBF  Led Driver, Boost (Step Up), PWM Dimming, 2.7V-16V in, 2.4MHz switch, 30V/340mA out, TSOT-23-6

LINEAR TECHNOLOGY LT3465AES6#TRMPBF
Manufacturer Part No:
LT3465AES6#TRMPBF
Newark Part No.:
57M8197
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3465AES6#TRMPBF is a step-up DC/DC Converter designed to drive up to six LEDs in series from a Li-ion cell. Series connection of the LEDs provides identical LED currents and eliminates the need for ballast resistors. This device integrates the Schott...
  • Internal soft-start
  • Inherently matched LED current
  • No external Schottky diode required
  • Open LED protection
  • Requires only 0.22µF output capacitor

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
340mA
Output Voltage:
30V
Driver Case Style:
TSOT-23
No. of Pins:
6Pins
Input Voltage Min:
2.7V
Input Voltage Max:
16V
Switching Frequency:
2.4MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Communications & Networking;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Led Driver, Boost (Step Up), PWM Dimming, 2.7V-16V in, 2.4MHz switch, 30V/340mA out, TSOT-23-6

LINEAR TECHNOLOGY

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.70

Buy

Led Driver, Boost (Step Up), Analogue, PWM Dimming, 2.7V-16V in, 2.4MHz switch, 30V out, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each

100+ $1.70

Buy
LT3465AES6#TRPBF

IC,Laser Diode/LED Driver,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.81

Buy

Associated Products