Low

LINEAR TECHNOLOGY  LT3465AES6#PBF  Led Driver, Boost (Step Up), Analogue, PWM Dimming, 2.7V-16V in, 2.4MHz switch, 30V out, TSOT-23-6

LINEAR TECHNOLOGY LT3465AES6#PBF
Manufacturer Part No:
LT3465AES6#PBF
Newark Part No.:
78T3991
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
30V
Driver Case Style:
TSOT-23
No. of Pins:
6Pins
Input Voltage Min:
2.7V
Input Voltage Max:
16V
Switching Frequency:
2.4MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Led Driver, Boost (Step Up), PWM Dimming, 2.7V-16V in, 2.4MHz switch, 30V/340mA out, TSOT-23-6

LINEAR TECHNOLOGY

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.70

Buy

Led Driver, Boost (Step Up), PWM Dimming, 2.7V-16V in, 2.4MHz switch, 30V/340mA out, TSOT-23-6

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

1+ $3.35 25+ $3.00 100+ $2.69

Buy
LT3465AES6#TRPBF

IC,Laser Diode/LED Driver,TSOP,6PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.81

Buy