Low

LINEAR TECHNOLOGY  LT323AT#PBF  Linear Voltage Regulator, Fixed, Improved LM323, 20V In, 5V And 3A Out, TO-220-3

LINEAR TECHNOLOGY LT323AT#PBF
LINEAR TECHNOLOGY LT323AT#PBF
Technical Data Sheet (458.90KB) EN See all Technical Docs

The actual product may differ from image shown

LINEAR TECHNOLOGY LT323AT#PBF
LINEAR TECHNOLOGY LT323AT#PBF

Product Overview

The LT323AT#PBF is a 5V 3A Voltage Regulator offers maximum initial output voltage tolerance of 1% and maintain a maximum tolerance of 3% over worst case operating conditions. Line and load regulation are also improved by a factor of 2. These tightened specifications ease design and application problems since safety margins are improved. Also, error budgets in other parts of the system can be expanded and output voltages at the end of long supply runs can be more accurately maintained. The LT323A incorporates advanced design, process and test techniques for improved quality and reliability over similar device types. Specifically, the device is burned in by shorting the output, thereby forcing the regulator into its current limit and eventually, thermal limit. This ensures that the device protection features are functional.
  • Guaranteed 1% initial tolerance of output voltage
  • Full internal overload protection
  • 100% Burn-in thermal limit

 

Product Information

Output Type:
Fixed
Input Voltage Min:
-
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
5V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
3A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
LM323 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor