Low

LT3092EST#PBF - 

PROGRAMMABLE CURRENT SOURCE, SOT-223-3

LT3092EST#PBF - PROGRAMMABLE CURRENT SOURCE, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LT3092EST#PBF
Newark Part No.:
72R5812
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3092EST#PBF is a programmable 2-terminal Current Source. It requires only two resistors to set an output current between 0.5 and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. It is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5 to 40V. It can operate in a 2-terminal current source configuration in series with signal lines.
  • 200mA Maximum Output Current
  • 1.2 to 40V Wide Input Voltage Range
  • Input/Output Capacitors Not Required
  • Resistor Ratio Sets Output Current
  • 1% Initial Set Pin Current Accuracy
  • Reverse-voltage Protection
  • Reverse-current Protection
  • <0.001%/V Line Regulation Typical
  • Current Limit and Thermal Shutdown Protection
  • Lead-free Finish

Applications

Power Management

Product Information

:
-
:
-
:
-
:
-
:
SOT-223
:
3 Pin
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

PROGRAMMABLE CURRENT SOURCE, SOT-223-3

7 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.75 $ 3.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.75
25 + $2.52
100 + $2.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.