Low

LINEAR TECHNOLOGY  LT3060MPTS8-15#TRMPBF  Fixed LDO Voltage Regulator, 1.6V to 45V In, 300mV Dropout, 15V/100mA Out, TSOT-23-8

LINEAR TECHNOLOGY LT3060MPTS8-15#TRMPBF
Manufacturer Part No:
LT3060MPTS8-15#TRMPBF
Newark Part No.:
30Y6557
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
1.6V
Output Voltage Min:
Input Voltage Max:
45V
Output Voltage Max:
Fixed Output Voltage Nom.:
15V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
TSOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
100mA 15V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor