Low

LINEAR TECHNOLOGY  LT3060ITS8-15#TRPBF  Fixed LDO Voltage Regulator, 1.6V to 45V In, 300mV Dropout, 15V/100mA Out, TSOT-23-8

LINEAR TECHNOLOGY LT3060ITS8-15#TRPBF
Technical Data Sheet (435.78KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
1.6V
Input Voltage Max:
45V
Fixed Output Voltage Nom.:
15V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
TSOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
100mA 15V LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
15 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 1.6V to 45V In, 300mV Dropout, 15V/100mA Out, TSOT-23-8

LINEAR TECHNOLOGY

500 in stock

Price for: Each

1+ $2.92 25+ $1.95 100+ $1.62

Buy