Low

LT3060HTS8-15#TRMPBF - 

Fixed LDO Voltage Regulator, 1.6V to 45V In, 300mV Dropout, 15V/100mA Out, TSOT-23-8

LT3060HTS8-15#TRMPBF - Fixed LDO Voltage Regulator, 1.6V to 45V In, 300mV Dropout, 15V/100mA Out, TSOT-23-8

The actual product may differ from image shown

Manufacturer Part No:
LT3060HTS8-15#TRMPBF
Newark Part No.:
30Y6551
Product Range
100mA 15V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3060HTS8-15#TRMPBF is a 15V fixed output low-dropout (LDO) Linear Regulator operate over a 1.6V to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The device quiescent current is merely 40μA and provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The device optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators.
  • 30μVrms Low noise (10Hz to 100kHz)
  • Output tolerance is ±2% over line, load and temperature
  • Reverse battery protection
  • Current limit foldback protection
  • Thermal limit protection

Applications

Industrial, Automotive, Portable Devices, Power Management

Product Information

:
Fixed
:
1.6V
:
45V
:
15V
:
-
:
-
:
100mA
:
300mV
:
TSOT-23
:
8Pins
:
-40°C
:
150°C
:
100mA 15V LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

290 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.87 $ 1.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.12
25 + $2.72
100 + $2.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.