Low

LINEAR TECHNOLOGY  LT3032MPDE-3.3#TRPBF  LDO VOLTAGE REGULATOR, DUAL, 0.15A, +/- 3.3V, DFN

LINEAR TECHNOLOGY LT3032MPDE-3.3#TRPBF
Technical Data Sheet (398.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Input Voltage Max:
20V
Input Voltage Min:
2.3V
No. of Outputs:
2 Output
Regulator Output Type:
Fixed
LDO Regulator Case Style:
DFN
No. of Pins:
14Pins
Output Current - Output 1:
150mA
Output Current - Output 2:
150mA
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
-3.3V
Dropout Voltage Vdo:
300mV
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO VOLTAGE REGULATOR, DUAL, 0.15A, +/- 3.3V, DFN

LINEAR TECHNOLOGY

91 in stock

Price for: Each

1+ $12.73 25+ $8.54 100+ $7.23

Buy