Low

LINEAR TECHNOLOGY  LT3030IFE#TRPBF  LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 71W8568
  • Manufacturer Part No LT3030IFE#TRPBF

Product Information


  • Dropout Voltage Vdo: 300mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: TSSOP
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current - Output 1: 750mA
  • Output Current 2: 750mA
  • Output Voltage - Output 1: 19.5V
  • Output Voltage 2: 19.5V
  • Packaging: Tape & Reel
  • Regulator Output Type: Adjustable
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $4.47

Buy

Price

Quantity List Price
2500+ $4.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71W8567
LT3030IFE#PBF

LT3030IFE#PBF

LINEAR TECHNOLOGY

LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20

LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20; Input Voltage Max:20V; Input Voltage Min:1.7V; No. of Outputs:2; Regulator Output Type:Adjustable; LDO Regulator Case Style:TSSOP; No. of Pins:20; Output Current - Output 1:750mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

74

1+ $4.54 Promotional price 100+ $4.37 Promotional price

Buy
  • 74 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Suggested Substitutes
71W8571
LT3030MPFE#PBF

LT3030MPFE#PBF

LINEAR TECHNOLOGY

LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20

LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20; Input Voltage Max:20V; Input Voltage Min:1.7V; No. of Outputs:2; Regulator Output Type:Adjustable; LDO Regulator Case Style:TSSOP; No. of Pins:20; Output Current - Output 1:750mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

69

1+ $11.11 Promotional price 100+ $10.71 Promotional price

Buy
  • 69 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
71W8565
LT3030HFE#PBF

LT3030HFE#PBF

LINEAR TECHNOLOGY

LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20

LDO, ADJ, 1.22V-19.5V, 750/250mA, TSSOP-20; Input Voltage Max:20V; Input Voltage Min:1.7V; No. of Outputs:2; Regulator Output Type:Adjustable; LDO Regulator Case Style:TSSOP; No. of Pins:20; Output Current - Output 1:750mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11

1+ $4.95 Promotional price 100+ $4.77 Promotional price

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought