LINEAR TECHNOLOGY  LT3030HUFD#TRPBF  LDO VOLTAGE REGULATOR ADJUSTABLE, 1.22V-19.7V, 750/250MA, QFN-28, FULL REEL

LINEAR TECHNOLOGY LT3030HUFD#TRPBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06X3394
  • Manufacturer Part No LT3030HUFD#TRPBF

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 300mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 1.7V
  • LDO Regulator Case Style: QFN
  • MSL: -
  • No. of Outputs: 2
  • No. of Pins: 28
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 750mA
  • Output Current - Output 1: 750mA
  • Output Current 2: 750mA
  • Output Voltage - Output 1: 19.5V
  • Output Voltage 2: 19.5V
  • Packaging: Tape & Reel
  • Regulator Output Type: Adjustable
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $5.85 $5.85

Buy

Price

Quantity List Price
2500+ $5.85
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06X3393
LT3030HUFD#PBF

LT3030HUFD#PBF

LINEAR TECHNOLOGY

LDO VOLTAGE REGULATOR ADJUSTABLE, 1.22V-19.7V, 750/250MA, QFN-28

0

Price for: Each 1

25+ $5.63 100+ $4.77

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought