Low

LINEAR TECHNOLOGY  LT3030HUFD#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, QFN-28

LINEAR TECHNOLOGY LT3030HUFD#PBF
Technical Data Sheet (641.53KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.7V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
750mA
Output Current - Output 2:
750mA
Output Voltage - Output 1:
19.5V
Output Voltage - Output 2:
19.5V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor