LINEAR TECHNOLOGY  LT3030EUFD#TRPBF  LDO VOLTAGE REGULATOR ADJUSTABLE, 1.22V-19.5V, 750/250mA, QFN-28, FULL REEL

LINEAR TECHNOLOGY LT3030EUFD#TRPBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 71W8564
  • Manufacturer Part No LT3030EUFD#TRPBF

Product Information


  • Input Voltage Max 20V
  • Input Voltage Min 1.7V
  • No. of Outputs 2 Output
  • Regulator Output Type Adjustable
  • LDO Regulator Case Style QFN
  • No. of Pins 28Pins
  • Output Current - Output 1 750mA
  • Output Current - Output 2 750mA
  • Output Voltage - Output 1 19.5V
  • Output Voltage - Output 2 19.5V
  • Dropout Voltage Vdo 300mV
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -40 °C
  • Operating Temperature Max 125 °C
  • SVHC No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $4.86 $4.86

Buy

Price

Quantity List Price
2500+ $4.86
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71W8563
LT3030EUFD#PBF

LT3030EUFD#PBF

LINEAR TECHNOLOGY

LDO VOLTAGE REGULATOR ADJUSTABLE, 1.22V-19.5V, 750/250mA, QFN-28

Availability:​ 0

Price for: Each

1+ $6.99 25+ $4.69 100+ $3.97

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought