Low

LINEAR TECHNOLOGY  LT3030EUFD#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, QFN-28

LINEAR TECHNOLOGY LT3030EUFD#PBF
Manufacturer Part No:
LT3030EUFD#PBF
Newark Part No.:
71W8563
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3030EUFD#PBF is a dual micro-power low noise low-dropout Linear Regulator operates with either common or independent input supplies for each channel, over a 1.7 to 20V input voltage range. Output 1/Output 2 supply 750/250mA respectively with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 120/75μA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 1μA. Shutdown control is independent for each channel and its precision logic threshold allows for voltage lockout functionality. It includes a PWRGD flag for each channel to indicate output regulation. The device optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 10/3.3μF. The adjustable output voltage device has a 1.22V reference voltage.
  • Precision threshold for shutdown logic or UVLO function
  • PWRGD flag for each output
  • Reverse battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown

 

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.7V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
750mA
Output Current - Output 2:
750mA
Output Voltage - Output 1:
19.5V
Output Voltage - Output 2:
19.5V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT3015MPMSE#TRPBF

SP-LINREG 1.5A, Low Noise, Negative Linear Regulator with Precision Current Limit

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $10.78

Buy