Low

LT3030EFE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, TSSOP-20

LT3030EFE#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
LT3030EFE#PBF
Newark Part No.:
71W8561
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3030EFE#PBF is a dual micro-power low noise low-dropout Linear Regulator operates with either common or independent input supplies for each channel, over a 1.7 to 20V input voltage range. Output 1/Output 2 supply 750/250mA respectively with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 120/75μA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 1μA. Shutdown control is independent for each channel and its precision logic threshold allows for voltage lockout functionality. It includes a PWRGD flag for each channel to indicate output regulation. The device optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 10/3.3μF. The adjustable output voltage device has a 1.22V reference voltage.
  • Precision threshold for shutdown logic or UVLO function
  • PWRGD flag for each output
  • Reverse battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown

Applications

Signal Processing, Power Management

Product Information

:
20V
:
1.7V
:
2 Output
:
Adjustable
:
TSSOP
:
20Pins
:
750mA
:
750mA
:
19.5V
:
19.5V
:
300mV
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.7 V to 20 V in, 300 mV drop, 750 mA out, TSSOP-20

29 in stock

Each

1+ $18.85 25+ $12.64 100+ $10.71

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.97 $ 3.97
Price for:
Each
Multiple: 74 Minimum: 148
Quantity Price
148 + $3.97
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.