Low

LINEAR TECHNOLOGY  LT3029IDE#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-16

LINEAR TECHNOLOGY LT3029IDE#PBF
Manufacturer Part No:
LT3029IDE#PBF
Newark Part No.:
64R6820
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3029IDE#PBF is a dual micro-power low noise low-dropout Linear Regulator operates either with a common input supply or independent input supplies for each channel, over an input voltage range of 1.8 to 20V. Each output supplies up to 500mA of output current with a typical dropout voltage of 300mV. With an external 10nF bypass capacitor, output noise is only 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 55µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 1µA. Shutdown control is independent for each channel, allowing for flexible power management. It optimizes stability and transient response with low ESR ceramic output capacitors, requiring a minimum of only 3.3µF. The regulator does not require the addition of ESR, as is common with other regulator. The device is available as an adjustable output voltage device with a 1.215V reference voltage.
  • Reverse-battery and reverse output-to-input protection
  • Current limit with fold-back and thermal shutdown
  • Tracking/sequencing capability - Compatible with LTC292X power supply tracking Ics
  • 1.215V Reference voltage adjustable output

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.8V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
DFN
No. of Pins:
16Pins
Output Current - Output 1:
500mA
Output Current - Output 2:
500mA
Output Voltage - Output 1:
19.5V
Output Voltage - Output 2:
19.5V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-16

LINEAR TECHNOLOGY

30 in stock

Price for: Each

1+ $6.15 25+ $4.12 100+ $3.49

Buy

Associated Products