LINEAR TECHNOLOGY  LT3029HDE#TRPBF  LDO VOLTAGE REGULATOR DUAL, ADJUSTABLE O/P, 0.5A, DFN-16

LINEAR TECHNOLOGY LT3029HDE#TRPBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 55X2150
  • Manufacturer Part No LT3029HDE#TRPBF

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 300mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 1.8V
  • LDO Regulator Case Style: DFN
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • No. of Pins: 16
  • Output Current - Output 1: 500mA
  • Output Current 2: 500mA
  • Output Voltage - Output 1: -
  • Output Voltage 2: -
  • Packaging: Tape & Reel
  • Regulator Output Type: Adjustable
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 4/18/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $5.16 $5.16

Buy

Price

Quantity List Price
2500+ $5.16
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55X2149
LT3029HDE#PBF

LT3029HDE#PBF

LINEAR TECHNOLOGY

LDO VOLTAGE REGULATOR DUAL, ADJUSTABLE O/P, 0.5A, DFN-16

0

Price for: Each 1

25+ $4.97 100+ $4.21

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought