Low

LT3027EDD#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, DFN-10

LT3027EDD#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, DFN-10

The actual product may differ from image shown

Manufacturer Part No:
LT3027EDD#PBF
Newark Part No.:
57M8026
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3027EDD#PBF is a dual micro-power low noise low-dropout Regulator with independent inputs. With an external 0.01µF bypass capacitor, output noise is a low 20µVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 25µA quiescent current per channel makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1µA. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current from each channel with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The regulator is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the series resistance required by other regulator. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting protection.
  • Reverse battery protected
  • No protection diodes needed
  • Overcurrent and overtemperature protected
  • Tracking/sequencing capability

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless, Power Management

Product Information

:
20V
:
1.8V
:
2 Output
:
Adjustable
:
DFN
:
10Pins
:
100mA
:
100mA
:
20V
:
20V
:
300mV
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.78 $ 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.52
25 + $2.33
100 + $1.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.