Low

LINEAR TECHNOLOGY  LT3024IDE#PBF  LDO VOLTAGE REGULATOR DUAL, ADJUSTABLE, 500mA, DFN-12

LINEAR TECHNOLOGY LT3024IDE#PBF

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.8V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
DFN
No. of Pins:
12Pins
Output Current - Output 1:
500mA
Output Current - Output 2:
500mA
Output Voltage - Output 1:
20V
Output Voltage - Output 2:
20V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-40 °C
Operating Temperature Max:
125 °C
Output Current:
500 mA
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Associated Products

Recently Viewed

Product Recommendations