Low

LT3024EDE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-12

LT3024EDE#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.5 A out, DFN-12

The actual product may differ from image shown

Manufacturer Part No:
LT3024EDE#PBF
Newark Part No.:
57M8018
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3024EDE#PBF is a dual micro-power low noise low-dropout Regulator with an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 30μA quiescent current per output makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The device can supply 100mA of output current from output 2 with a dropout voltage of 300mV. Output 1 can supply 500mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The regulator is stable with output capacitors as low as 1μF for the 100mA output and 3.3μF for the 500mA output. Small ceramic capacitors can be used without the series resistance required by other regulator. Internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • Reverse battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless

Product Information

:
20V
:
1.8V
:
2 Output
:
Adjustable
:
DFN
:
12Pins
:
500mA
:
500mA
:
20V
:
20V
:
300mV
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/11/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.88 $ 2.88
Price for:
Each
Multiple: 91 Minimum: 182
Quantity Price
182 + $2.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.