Low

LINEAR TECHNOLOGY  LT3023IMSE#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, MSOP-10

LINEAR TECHNOLOGY LT3023IMSE#PBF
Manufacturer Part No:
LT3023IMSE#PBF
Newark Part No.:
75M4711
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.8V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
MSOP
No. of Pins:
10Pins
Output Current - Output 1:
100mA
Output Current - Output 2:
100mA
Output Voltage - Output 1:
20V
Output Voltage - Output 2:
20V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor