Low

LT3023EMSE#PBF - 

LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, MSOP-10

LT3023EMSE#PBF - LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, MSOP-10

The actual product may differ from image shown

Manufacturer Part No:
LT3023EMSE#PBF
Newark Part No.:
57M8014

Product Information

:
20
:
1.8
:
2 Output
:
Adjustable
:
MSOP
:
10
:
100
:
100
:
20
:
20
:
300
:
Each
:
-
:
-
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT3023EMSE#PBF is a dual micro-power low noise low-dropout Regulator with an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current per channel makes it an ideal choice. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current from each channel with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The regulator is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • Reverse battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

Applications

Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.88 $ 1.88
Price for:
Each
Multiple: 50 Minimum: 200
Quantity Price
200 + $1.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.