Low

LINEAR TECHNOLOGY  LT3023EDD#PBF  LDO Voltage Regulator IC, Adjustable, 2 Output, 1.8 V to 20 V in, 300 mV drop, 0.1 A out, DFN-10

LINEAR TECHNOLOGY LT3023EDD#PBF
Manufacturer Part No:
LT3023EDD#PBF
Newark Part No.:
57M8010
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3023EDD#PBF is a dual micro-power low noise low-dropout Regulator with an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current per channel makes it an ideal choice. Shutdown control is independent for each channel, allowing for flexibility in power management. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current from each channel with a dropout voltage of 300mV. Quiescent current is well controlled in dropout. The regulator is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • Reverse battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

 

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.8V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
DFN
No. of Pins:
10Pins
Output Current - Output 1:
100mA
Output Current - Output 2:
100mA
Output Voltage - Output 1:
20V
Output Voltage - Output 2:
20V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Communications & Networking
  • Sensing & Instrumentation
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT3023EDD#TRPBF

SP-LINREG Dual 100mA, Low Dropout Regulator in DFN

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.53

Buy

Associated Products