Low

LINEAR TECHNOLOGY  LT3014BMPS5#TRPBF  LDO Voltage Regulator, Adjustable, 3V-80V in, 350mV drop., 1.22V-60V/20mA out, SOT-23-5

LINEAR TECHNOLOGY LT3014BMPS5#TRPBF
Manufacturer Part No:
LT3014BMPS5#TRPBF
Newark Part No.:
30Y6546
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Output Voltage Min:
Input Voltage Max:
80V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.22V
Adjustable Output Voltage Max:
60V
Output Current:
20mA
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT3014BIS5#PBF

SP-LINREG Cut Tape 20mA, 3V to 80V Low Dropout Micropower Linear Regulator

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.35 25+ $2.39 100+ $2.09

Buy
LT3014BHVIS5#PBF

SP-LINREG Cut Tape 20mA, 3V to 80V Low Dropout Micropower Linear Regulator

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $4.02 25+ $2.74 100+ $2.36

Buy