Low

LT3014BMPS5#TRMPBF - 

LDO Voltage Regulator, Adjustable, 3V to 80V in, 350mV drop, 1.22V to 60V/20mA out, TSOT-23-5

LT3014BMPS5#TRMPBF - LDO Voltage Regulator, Adjustable, 3V to 80V in, 350mV drop, 1.22V to 60V/20mA out, TSOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LT3014BMPS5#TRMPBF
Newark Part No.:
30Y6545
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3014BMPS5#TRMPBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3014B an ideal choice. Quiescent current is also well controlled in dropout. Other features include the ability to operate with very small output capacitors. The regulator is stable with only 0.47µF on the output while older device requires between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection.
  • No protection diodes needed

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
3V
:
80V
:
-
:
1.22V
:
60V
:
20mA
:
350mV
:
TSOT-23
:
5Pins
:
-55°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

468 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.65 $ 4.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.20
25 + $6.79
100 + $5.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.