Low

LT3012EDE#PBF - 

LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, DFN-12

LT3012EDE#PBF - LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, DFN-12

The actual product may differ from image shown

Manufacturer Part No:
LT3012EDE#PBF
Newark Part No.:
57M7859
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3012EDE#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 250mA of output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3012 an ideal choice. Quiescent current is also well controlled in dropout. Other features include the ability to operate with very small output capacitors. The regulator is stable with only 3.3μF on the output while older device requires between 10 and 100μF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available with an adjustable output with a 1.24V reference voltage.
  • No protection diodes needed
  • No reverse current flow from output to input

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
4V
:
80V
:
-
:
1.24V
:
60V
:
250mA
:
400mV
:
DFN
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

74 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.13 $ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.13
25 + $2.92
100 + $2.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.