Low

LT3010HMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 3V to 80V in, 300mV drop, 1.275V to 60V/50mA out, MSOP-8

LT3010HMS8E#PBF - LDO Voltage Regulator, Adjustable, 3V to 80V in, 300mV drop, 1.275V to 60V/50mA out, MSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LT3010HMS8E#PBF
Newark Part No.:
57M7848
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3010HMS8E#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes this an ideal choice. Quiescent current is also well controlled in dropout. Other features include the ability to operate with very small output capacitors. The regulator is stable with only 1µF on the output while older device require between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulator. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available in a fixed output voltage of 5V and as an adjustable device with a 1.275V reference voltage.
  • No protection diodes needed
  • 1µA Quiescent current in shutdown

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
3V
:
80V
:
-
:
1.275V
:
60V
:
50mA
:
300mV
:
MSOP
:
8Pins
:
-40°C
:
140°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.13 $ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.13
25 + $2.92
100 + $2.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.