Low

LINEAR TECHNOLOGY  LT3010EMS8E-5#PBF  Fixed LDO Voltage Regulator, 3V to 80V, 300mV Dropout, 5Vout, 50mAout, MSOP-8

LINEAR TECHNOLOGY LT3010EMS8E-5#PBF
Manufacturer Part No:
LT3010EMS8E-5#PBF
Newark Part No.:
57M7840
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT3010EMS8E-5#PBF is a 50mA low dropout micropower Linear Regulator capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30μA operating and 1μA in shutdown) makes it an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3010 include the ability to operate with very small output capacitors. The regulator is stable with only 1μF on the output while older devices require between 10 and 100μF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection.
  • Low quiescent current (30μA)
  • Low dropout voltage
  • No protection diodes needed
  • 5V Fixed output voltage
  • 1μA Quiescent current in shutdown
  • Stable with 1μF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protection
  • No reverse current flow from output to input
  • Thermal limiting

 

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Output Voltage Min:
Input Voltage Max:
80V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products