Low

LINEAR TECHNOLOGY  LT3009ESC8-1.5#PBF  IC, LDO VOLT REG, 1.5V, 20mA, SC-70-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LINEAR TECHNOLOGY
  • Newark Part No.: 24R8531
  • Manufacturer Part No LT3009ESC8-1.5#PBF

Product Information


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 1.6V
  • LDO Regulator Case Style: SC-70
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • Output Voltage Nom.: 1.5V
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/183
  •  130/198

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/9/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 300

Order multiple quantity: 100

Price: $1.15

Buy

Price

Quantity List Price
100+ $1.15

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24R3349
LT3009ESC8-1.5#TRMPBF

LT3009ESC8-1.5#TRMPBF

LINEAR TECHNOLOGY

SP-LINREG, 20mA, 3uA Iq LDO Micropower Regulator

SP-LINREG, 20mA, 3uA Iq LDO Micropower Regulator

  Write a Review | Ask a Question

0

100+ $1.15

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought